1853476 | |
---|---|
DigiKey Part Number | 277-1690-ND |
Manufacturer | |
Manufacturer Product Number | 1853476 |
Description | INSERT FEMALE 6POS SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert 6 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 8A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish | Tin | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.07000 | ¥88.07 |
10 | ¥81.00400 | ¥810.04 |
50 | ¥74.83840 | ¥3,741.92 |
100 | ¥71.31690 | ¥7,131.69 |
250 | ¥70.92532 | ¥17,731.33 |