1852914 | |
---|---|
DigiKey Part Number | 277-2727-ND |
Manufacturer | |
Manufacturer Product Number | 1852914 |
Description | FRAME ASSEMBLY SZ3 FOR 4MOD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size 3 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Non-Gendered | |
Size | 3 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.65000 | ¥66.65 |
10 | ¥61.31900 | ¥613.19 |
50 | ¥56.65220 | ¥2,832.61 |
100 | ¥53.98610 | ¥5,398.61 |
250 | ¥50.65400 | ¥12,663.50 |
500 | ¥50.07166 | ¥25,035.83 |
1,000 | ¥49.30935 | ¥49,309.35 |