1852891 | |
---|---|
DigiKey Part Number | 277-2716-ND |
Manufacturer | |
Manufacturer Product Number | 1852891 |
Description | FRAME ASSEMBLY SZ1 FOR 2MOD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 2 | |
Gender | Non-Gendered | |
Size | 1 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.74000 | ¥41.74 |
10 | ¥38.36600 | ¥383.66 |
50 | ¥35.44320 | ¥1,772.16 |
100 | ¥33.77620 | ¥3,377.62 |
250 | ¥33.59036 | ¥8,397.59 |