1849998 | |
---|---|
DigiKey Part Number | 277-5809-ND |
Manufacturer | |
Manufacturer Product Number | 1849998 |
Description | TERM BLK PLUG 2POS 7.62MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green Plug Connection 7.6mm |
Datasheet | Datasheet |
EDA/CAD Models | 1849998 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.6mm | |
Termination Style | Plug Receptacles, Screw | |
Current - IEC | 20 A | |
Voltage - IEC | 600 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Housing Color | Green | |
Length | 1.622" (41.20mm) | |
Height (Max) | 1.433" (36.40mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.81000 | ¥32.81 |