1600027 | |
---|---|
DigiKey Part Number | 277-5839-ND |
Manufacturer | |
Manufacturer Product Number | 1600027 |
Description | CONN TERM BLK KEYING STAR RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Keying Star For COMBICON Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Keying Star | |
Number of Positions | - | |
For Use With/Related Products | COMBICON Series | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.77000 | ¥0.77 |
10 | ¥0.45100 | ¥4.51 |
50 | ¥0.44220 | ¥22.11 |
100 | ¥0.41320 | ¥41.32 |
250 | ¥0.38012 | ¥95.03 |
500 | ¥0.37306 | ¥186.53 |