1788800 | |
---|---|
DigiKey Part Number | 277-6524-ND |
Manufacturer | |
Manufacturer Product Number | 1788800 |
Description | TERM BLK PLUG 10POS 27.2MM GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Green Plug Connection - Ganged 27.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection - Ganged | |
Mounting Type | DIN Rail | |
Number of Positions | 10 | |
Number of Levels | 1 | |
Terminal - Width | 27.2mm | |
Termination Style | Plug Receptacles, Screw | |
Current - IEC | 12 A | |
Voltage - IEC | 300 V | |
Current - UL | 12 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Features | - | |
Housing Color | Green | |
Length | 2.060" (52.32mm) | |
Height (Max) | 1.181" (30.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 7mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.53000 | ¥252.53 |
10 | ¥245.63700 | ¥2,456.37 |
50 | ¥229.57080 | ¥11,478.54 |
100 | ¥211.20540 | ¥21,120.54 |
250 | ¥207.25128 | ¥51,812.82 |