1787924 | |
---|---|
DigiKey Part Number | 1787924-ND |
Manufacturer | |
Manufacturer Product Number | 1787924 |
Description | TERM BLK PLUG 2POS 42.5MM GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green Plug Connection - Ganged 42.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection - Ganged | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 42.5mm | |
Termination Style | Plug Receptacles, Screw | |
Current - IEC | 12 A | |
Voltage - IEC | 300 V | |
Current - UL | 12 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Features | Mating Flange | |
Housing Color | Green | |
Length | 0.846" (21.49mm) | |
Height (Max) | 1.417" (36.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 7mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.15000 | ¥73.15 |
10 | ¥71.15400 | ¥711.54 |
50 | ¥66.49940 | ¥3,324.97 |
100 | ¥61.17950 | ¥6,117.95 |
250 | ¥60.03404 | ¥15,008.51 |