1718481 | |
---|---|
DigiKey Part Number | 277-6696-ND |
Manufacturer | |
Manufacturer Product Number | 1718481 |
Description | TERM BLOCK PLUG 2POS STR 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 35 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Latch Lock | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 15mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.780" (19.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.81000 | ¥32.81 |
10 | ¥31.87500 | ¥318.75 |
50 | ¥29.79180 | ¥1,489.59 |
100 | ¥27.40880 | ¥2,740.88 |
250 | ¥25.32296 | ¥6,330.74 |
500 | ¥24.13146 | ¥12,065.73 |
1,000 | ¥22.75758 | ¥22,757.58 |