0804549:0001 | |
---|---|
DigiKey Part Number | 277-5566-ND |
Manufacturer | |
Manufacturer Product Number | 0804549:0001 |
Description | ADHESIVE MARKER CARD 1-10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Numbers, 1 through 10 | |
Pitch | 0.300" (7.62mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.63000 | ¥82.63 |