0805218 | |
---|---|
DigiKey Part Number | 277-16388-ND |
Manufacturer | |
Manufacturer Product Number | 0805218 |
Description | SELF-ADH MARKER STRIP UNPRINTED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,799.50000 | ¥16,799.50 |