1674859 | |
---|---|
DigiKey Part Number | 277-12302-ND |
Manufacturer | |
Manufacturer Product Number | 1674859 |
Description | CONTACT H.D. CRIMP SOCKET 20AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1674859 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.03000 | ¥37.03 |
10 | ¥35.43400 | ¥354.34 |
50 | ¥34.46960 | ¥1,723.48 |
100 | ¥32.21530 | ¥3,221.53 |
250 | ¥29.63804 | ¥7,409.51 |
500 | ¥27.38314 | ¥13,691.57 |
1,000 | ¥26.09445 | ¥26,094.45 |
2,500 | ¥25.95119 | ¥64,877.97 |