1584745 | |
---|---|
DigiKey Part Number | 277-13466-ND |
Manufacturer | |
Manufacturer Product Number | 1584745 |
Description | INSERT FEMALE 32POS CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 32+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1584745 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 32+Ground | |
Size | B16 | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | CK 2.5-ED | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.74000 | ¥249.74 |
10 | ¥229.76000 | ¥2,297.60 |
50 | ¥212.28100 | ¥10,614.05 |
100 | ¥203.69670 | ¥20,369.67 |