1420898 | |
---|---|
DigiKey Part Number | 1420898-ND |
Manufacturer | |
Manufacturer Product Number | 1420898 |
Description | CONN HOOD SIDE ENTRY SZB6 M25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 B6 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B6 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 3.622" L x 2.244" W x 3.689" H (92.00mm x 57.00mm x 93.70mm) | |
Housing Color | Black | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.37000 | ¥217.37 |
10 | ¥199.97400 | ¥1,999.74 |
50 | ¥184.75540 | ¥9,237.77 |
100 | ¥176.05990 | ¥17,605.99 |
250 | ¥175.09372 | ¥43,773.43 |