1646007 | |
---|---|
DigiKey Part Number | 277-4394-ND |
Manufacturer | |
Manufacturer Product Number | 1646007 |
Description | CABLE RELIEF 21MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Heavycon® Bases and Hoods | |
Specifications | M25 Thread | |
Ratings | IP68 - Dust Tight, Waterproof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.69000 | ¥171.69 |
10 | ¥157.93400 | ¥1,579.34 |
50 | ¥145.91860 | ¥7,295.93 |
100 | ¥139.05100 | ¥13,905.10 |
250 | ¥138.28772 | ¥34,571.93 |