1414587 | |
---|---|
DigiKey Part Number | 1414587-ND |
Manufacturer | |
Manufacturer Product Number | 1414587 |
Description | CONNECTOR PROFINET CAT6 A</S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Plug, Female Sockets IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 (Data) | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 0.5A | |
Voltage Rating | 48VAC, 60VDC | |
Cable Opening | 0.197" ~ 0.311" (5.00mm ~ 7.90mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Zinc Die Cast, Nickel | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥609.99000 | ¥609.99 |
10 | ¥561.15700 | ¥5,611.57 |
50 | ¥518.45740 | ¥25,922.87 |
100 | ¥494.05870 | ¥49,405.87 |