1411332 | |
---|---|
DigiKey Part Number | 1411332-ND |
Manufacturer | |
Manufacturer Product Number | 1411332 |
Description | CONN BASE BOTTOM ENTRY SZB24 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B24 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1411332 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | B24 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | - | |
Size / Dimension | 5.531" L x 2.087" W x 1.201" H (140.50mm x 53.00mm x 30.50mm) | |
Housing Color | - | |
Features | Cover, Salt Water Resistant | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.96000 | ¥272.96 |
10 | ¥251.14000 | ¥2,511.40 |
50 | ¥232.03200 | ¥11,601.60 |
100 | ¥221.11350 | ¥22,111.35 |
250 | ¥219.89960 | ¥54,974.90 |