1407734 | |
---|---|
DigiKey Part Number | 1407734-ND |
Manufacturer | |
Manufacturer Product Number | 1407734 |
Description | HC-B 16-I-PT-M-32 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Male Insert 16+Ground Position Push In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 16+Ground | |
Size | B16 | |
Termination Style | Push In | |
Voltage Rating | 600V | |
Current Rating (Amps) | 13A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.06000 | ¥190.06 |
10 | ¥174.83600 | ¥1,748.36 |
50 | ¥161.53440 | ¥8,076.72 |
100 | ¥153.93300 | ¥15,393.30 |
250 | ¥153.08824 | ¥38,272.06 |