1407625 | |
---|---|
DigiKey Part Number | 277-9910-ND |
Manufacturer | |
Manufacturer Product Number | 1407625 |
Description | CONN HOOD CPLNG BOTTOM SZB6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Bottom Entry B6 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1407625 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Bottom Entry | |
Size | B6 | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Black | |
Features | Cable to Cable | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.98000 | ¥163.98 |
10 | ¥150.83900 | ¥1,508.39 |
50 | ¥139.36260 | ¥6,968.13 |
100 | ¥132.80430 | ¥13,280.43 |
250 | ¥132.07544 | ¥33,018.86 |