1404230 | |
---|---|
DigiKey Part Number | 1404230-ND |
Manufacturer | |
Manufacturer Product Number | 1404230 |
Description | CONN HOOD SIDE ENTRY SZB10 M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 B10 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | B10 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 4.134" L x 2.244" W x 3.740" H (105.00mm x 57.00mm x 95.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.02000 | ¥178.02 |