1407743 | |
---|---|
DigiKey Part Number | 1407743-ND |
Manufacturer | |
Manufacturer Product Number | 1407743 |
Description | INSRT FEMALE 3+2POS+1GND PUSH-IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert 3+2+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1407743 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 3+2+Ground | |
Size | B10 | |
Termination Style | Push In | |
Voltage Rating | - | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.56000 | ¥145.56 |
10 | ¥133.91800 | ¥1,339.18 |
50 | ¥123.72660 | ¥6,186.33 |
100 | ¥117.90350 | ¥11,790.35 |
250 | ¥117.25636 | ¥29,314.09 |