0829439 | |
---|---|
DigiKey Part Number | 0829439-ND |
Manufacturer | |
Manufacturer Product Number | 0829439 |
Description | LABEL CARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.787" (20.00mm) | |
Width | 0.366" (9.30mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.13000 | ¥61.13 |
10 | ¥54.30300 | ¥543.03 |
50 | ¥49.54820 | ¥2,477.41 |
100 | ¥47.51200 | ¥4,751.20 |
250 | ¥43.43920 | ¥10,859.80 |
500 | ¥40.72424 | ¥20,362.12 |
1,000 | ¥37.70772 | ¥37,707.72 |