1332646 | |
---|---|
DigiKey Part Number | 277-1332646TR-ND - Tape & Reel (TR) 277-1332646CT-ND - Cut Tape (CT) 277-1332646DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1332646 |
Description | CUC-USB3.1-J1ST-S/UCF-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1332646 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP20 | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.76000 | ¥197.60 |
25 | ¥18.71440 | ¥467.86 |
50 | ¥18.27920 | ¥913.96 |
100 | ¥17.40910 | ¥1,740.91 |
250 | ¥15.23292 | ¥3,808.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.25720 | ¥5,628.60 |