USB, DVI, HDMI Connector Assemblies

Results: 8
Manufacturer
Amphenol ICC (Commercial Products)GCTJAE ElectronicsPhoenix Contact
Series
-DX07USB4105USB4115USB4120
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Contacts
2424 (16+8 Dummy)
Gender
PlugReceptacle
Specifications
USB 2.0USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface MountSurface Mount, Right Angle; Through HoleSurface Mount, Through HoleThrough Hole, Right Angle
Mounting Feature
Flange, VerticalHorizontalVertical
Features
-Board GuideBoard Guide, Pick and Place CapBoard Guide, Solder Retention Tab
Ingress Protection
-IP20
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C-30°C ~ 80°C-25°C ~ 85°C
Current Rating (Amps)
1.25A, 3A5A
Voltage - Rated
5V20V20VAC48VDC-
Mating Cycles
1000020000
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB4105-GF-A
USB4105-GF-A
CONN RCP USB2.0 TYP C 24P SMD RA
GCT
42,588
In Stock
1 : ¥6.65000
Cut Tape (CT)
800 : ¥4.03385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Solder Retention Tab
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
USB4120-03-C
USB4120-03-C
CONN RCPT USB2.0 TYP C 24POS SMD
GCT
14,990
In Stock
1 : ¥7.55000
Cut Tape (CT)
600 : ¥4.68640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Through Hole
Vertical
Solder
Board Guide, Solder Retention Tab
-
-25°C ~ 85°C
1
5A
48VDC
10000
Shielded
USB4115-03-C
USB4115-03-C
CONN USB3.1 TYPE-C VERT SOCKET
GCT
6,266
In Stock
1 : ¥9.19000
Cut Tape (CT)
450 : ¥5.68644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Through Hole
Vertical
Solder
Board Guide, Solder Retention Tab
-
-25°C ~ 85°C
1
5A
48VDC
10000
Shielded
DX07S024WJ3
DX07S024WJ3R400
CONN RCPT USB3.1 TYPEC 24POS SMD
JAE Electronics
9,972
In Stock
1 : ¥24.38000
Cut Tape (CT)
400 : ¥12.39800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Through Hole
Vertical
Solder
Board Guide
-
-30°C ~ 80°C
1
5A
20V
10000
Unshielded
8,836
In Stock
1 : ¥11.99000
Cut Tape (CT)
1,500 : ¥5.11453
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount
Vertical
Solder
-
-
-40°C ~ 85°C
1
1.25A, 3A
-
10000
Shielded
1332643
1332643
CUC-USB3.1-J1ST-AH/UCF-SMD/THR
Phoenix Contact
1,575
In Stock
1 : ¥21.76000
Cut Tape (CT)
800 : ¥11.25719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
-
IP20
-25°C ~ 85°C
1
5A
5V
10000
Shielded
1332645
1332645
CUC-USB3.1-J1ST-AH/UCF-SMD
Phoenix Contact
881
In Stock
1 : ¥21.84000
Cut Tape (CT)
1,000 : ¥10.44865
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Through Hole
Horizontal
Solder
Board Guide
IP20
-55°C ~ 85°C
1
5A
20V
10000
Shielded
DX07VN24WA2C1568
DX07VN24WA2C1568
CONN PLUG USB3.1 TYPEC 24POS SMD
JAE Electronics
0
In Stock
Check Lead Time
1 : ¥26.02000
Tray
Tray
Active
USB-C (USB TYPE-C)
24
Plug
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount
Flange, Vertical
Solder
Board Guide, Pick and Place Cap
-
-30°C ~ 80°C
1
5A
20VAC
10000
Shielded
Showing
of 8

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).