1210019 | |
---|---|
DigiKey Part Number | 277-16992-ND |
Manufacturer | |
Manufacturer Product Number | 1210019 |
Description | DIN RAIL 35MMX7.5MM SLOTTED 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted 78.740" (2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | - | |
Material | - | |
Plating | Galvanized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥921.66000 | ¥921.66 |
10 | ¥896.56600 | ¥8,965.66 |
50 | ¥837.91020 | ¥41,895.51 |
100 | ¥770.88030 | ¥77,088.03 |