1151368 | |
---|---|
DigiKey Part Number | 277-1151368-ND |
Manufacturer | |
Manufacturer Product Number | 1151368 |
Description | SACC-M12MSL-4FEPL-CL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Push In, Spring |
Datasheet | Datasheet |
EDA/CAD Models | 1151368 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Push In, Spring | |
Fastening Type | Push-Twist | |
Orientation | L | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 16A | |
Voltage Rating | 63VDC | |
Cable Opening | 0.315" ~ 0.531" (8.00mm ~ 13.49mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥386.85000 | ¥386.85 |