0903028 | |
---|---|
DigiKey Part Number | 277-7059-ND |
Manufacturer | |
Manufacturer Product Number | 0903028 |
Description | CIR BRKR SOLID STATE 6A 24VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 6A AC 24 V DC Slide Switch DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0903028 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 6A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Slide Switch | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥834.12000 | ¥834.12 |
10 | ¥808.08200 | ¥8,080.82 |
50 | ¥724.08820 | ¥36,204.41 |