0828788 | |
---|---|
DigiKey Part Number | 277-7366-ND |
Manufacturer | |
Manufacturer Product Number | 0828788 |
Description | CARD MARKER 90 X 60 WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Thermal Transfer | |
For Use With/Related Products | User Defined | |
Material | PVC | |
Label Size | 2.362" W x 3.937" L (60.00mm x 100.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.52000 | ¥68.52 |
10 | ¥60.88600 | ¥608.86 |
50 | ¥55.55720 | ¥2,777.86 |
100 | ¥53.27370 | ¥5,327.37 |
250 | ¥48.70756 | ¥12,176.89 |
500 | ¥45.66326 | ¥22,831.63 |
1,000 | ¥42.28080 | ¥42,280.80 |