0828787 | |
---|---|
DigiKey Part Number | 277-12634-ND |
Manufacturer | |
Manufacturer Product Number | 0828787 |
Description | LABEL ID/RATINGS 2.98"X2.13" WHT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 0801371, 5146464 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 3.343" (84.90mm) | |
Width | 2.114" (53.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 2.98" L x 2.13" W (75.6mm x 54.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.99000 | ¥69.99 |
10 | ¥62.19000 | ¥621.90 |
50 | ¥56.74740 | ¥2,837.37 |
100 | ¥54.41510 | ¥5,441.51 |
250 | ¥49.75108 | ¥12,437.77 |
500 | ¥46.64156 | ¥23,320.78 |
1,000 | ¥43.18664 | ¥43,186.64 |