0828806 | |
---|---|
DigiKey Part Number | 277-7538-ND |
Manufacturer | |
Manufacturer Product Number | 0828806 |
Description | LABEL ID/RATINGS 3.35"X2.13" WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Bluemark ID, Bluemark ID Color, Thermomark Card, Thermomark 2.0, Thermomark Prime | |
Applications | Device Marker | |
Color - Background | White | |
Length | 3.343" (84.90mm) | |
Width | 2.114" (53.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 3.35" L x 2.13" W (85.0mm x 54.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.10000 | ¥85.10 |
10 | ¥80.85500 | ¥808.55 |
50 | ¥74.47400 | ¥3,723.70 |
100 | ¥68.09130 | ¥6,809.13 |
250 | ¥63.83528 | ¥15,958.82 |
500 | ¥59.10692 | ¥29,553.46 |