0828746 | |
---|---|
DigiKey Part Number | 277-7688-ND |
Manufacturer | |
Manufacturer Product Number | 0828746 |
Description | MARKER 1=1 CARD OF 60 LABELS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 6.2mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 6.2mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.43000 | ¥72.43 |
10 | ¥64.34600 | ¥643.46 |
50 | ¥58.71620 | ¥2,935.81 |
100 | ¥56.30270 | ¥5,630.27 |
250 | ¥51.47656 | ¥12,869.14 |
500 | ¥48.25936 | ¥24,129.68 |
1,000 | ¥44.68452 | ¥44,684.52 |