0811969 | |
---|---|
DigiKey Part Number | 277-5377-ND |
Manufacturer | |
Manufacturer Product Number | 0811969 |
Description | TERM STRIP MARKER HOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Marker Holder For CLIPFIX End Brackets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Marker Holder | |
Legend | - | |
Pitch | - | |
For Use With/Related Products | CLIPFIX End Brackets | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥10.38000 | ¥103.80 |
50 | ¥9.47540 | ¥473.77 |
100 | ¥9.08610 | ¥908.61 |
250 | ¥8.30740 | ¥2,076.85 |
500 | ¥7.78814 | ¥3,894.07 |
1,000 | ¥7.21124 | ¥7,211.24 |