0710264 | |
---|---|
DigiKey Part Number | 0710264-ND |
Manufacturer | |
Manufacturer Product Number | 0710264 |
Description | TERM BLK HEADER 11POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 3.000" (76.20mm) | |
Panel Thickness | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | |
Positions Per Level | 11 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 10 A | |
Wire Gauge | - | |
Color | Green | |
Features | - | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥100.85380 | ¥5,042.69 |