0707138 | |
---|---|
DigiKey Part Number | 277-10650-ND |
Manufacturer | |
Manufacturer Product Number | 0707138 |
Description | TERM BLK HEADER 5POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 1.772" (45.00mm) | |
Panel Thickness | 0.020 ~ 0.157" (0.5 ~ 4.0mm) | |
Positions Per Level | 5 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.197" (5.00mm) | |
Voltage - UL | 300 V | |
Current - UL | 15 A | |
Wire Gauge | - | |
Color | Green | |
Features | Lock Opening | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.37000 | ¥58.37 |
10 | ¥51.87000 | ¥518.70 |
50 | ¥47.33120 | ¥2,366.56 |
100 | ¥45.38540 | ¥4,538.54 |
250 | ¥41.49596 | ¥10,373.99 |
500 | ¥38.90216 | ¥19,451.08 |
1,000 | ¥36.02052 | ¥36,020.52 |