0203263 | |
---|---|
DigiKey Part Number | 277-1515-ND |
Manufacturer | |
Manufacturer Product Number | 0203263 |
Description | JUMPER TERM BLK 10POS SCREW-IN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 0203263 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.315" (8.00mm) | |
Style | Screw In | |
For Use With/Related Products | CLIPLINE MBK, UK, URTK Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.13000 | ¥133.13 |
10 | ¥126.49000 | ¥1,264.90 |
50 | ¥116.50060 | ¥5,825.03 |
100 | ¥106.51510 | ¥10,651.51 |
250 | ¥99.85836 | ¥24,964.59 |
500 | ¥92.46128 | ¥46,230.64 |