PSA10F-050-R | |
---|---|
DigiKey Part Number | 993-1292-ND |
Manufacturer | |
Manufacturer Product Number | PSA10F-050-R |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 1 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB Micro | |
Cord Length | - | |
Input Connector | NEMA 1-15P, Multi-Blade (Sold Separately) | |
Size / Dimension | 2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm) | |
Approval Agency | AS/NZS, cULus, IEC, PSE | |
Standard Number | CNS13438; CNS14336-1; CNS15663; 55022; 60950-1; 62368-1 | |
Weight | 0.085 lb (38.56 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.73000 | ¥84.73 |
10 | ¥79.47100 | ¥794.71 |
25 | ¥75.85840 | ¥1,896.46 |
50 | ¥72.65680 | ¥3,632.84 |
100 | ¥71.26110 | ¥7,126.11 |
250 | ¥69.70188 | ¥17,425.47 |
500 | ¥66.99216 | ¥33,496.08 |
1,000 | ¥64.20855 | ¥64,208.55 |