WR9HA2000USBCFMEDR6W | |
---|---|
DigiKey Part Number | 1939-1999-ND |
Manufacturer | |
Manufacturer Product Number | WR9HA2000USBCFMEDR6W |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | USB C | |
Cord Length | 60.2" (1.53m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm) | |
Approval Agency | CB, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, VCCI | |
Standard Number | 60335-1; 60601-1-11; 60601-1-2; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.81000 | ¥84.81 |
5 | ¥82.54200 | ¥412.71 |
10 | ¥77.95200 | ¥779.52 |
25 | ¥73.36600 | ¥1,834.15 |
50 | ¥68.78180 | ¥3,439.09 |
120 | ¥64.19592 | ¥7,703.51 |
360 | ¥61.90331 | ¥22,285.19 |
600 | ¥60.98612 | ¥36,591.67 |