PPL200U-480 | |
---|---|
DigiKey Part Number | 993-1475-ND |
Manufacturer | |
Manufacturer Product Number | PPL200U-480 |
Description | AC/DC DESKTOP ADAPTER 48V 200W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48V 200 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 4.17A | |
Power (Watts) | 200 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.21" L x 3.19" W x 1.67" H (183.2mm x 81.0mm x 42.3mm) | |
Approval Agency | cULus, IEC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥649.78000 | ¥649.78 |
10 | ¥636.81200 | ¥6,368.12 |
25 | ¥613.00760 | ¥15,325.19 |
50 | ¥604.30360 | ¥30,215.18 |
100 | ¥591.25140 | ¥59,125.14 |