MS3472L20-24SY | |
---|---|
DigiKey Part Number | 2403-MS3472L20-24SY-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3472L20-24SY |
Description | AE7 24C 24#20 SKT RECP |
Customer Reference | |
Detailed Description | 24 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 24 (Power) | |
Shell Size - Insert | 20-24 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Y | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Aviation, Industrial, Military | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥362.63000 | ¥362.63 |
10 | ¥314.33900 | ¥3,143.39 |
25 | ¥277.34040 | ¥6,933.51 |
50 | ¥248.13520 | ¥12,406.76 |
100 | ¥217.61900 | ¥21,761.90 |