Conesys Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 Marketplace | Unavailable | Box | Active | Receptacle, Female Sockets | 5 | D-5 | D | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Black Zinc Nickel | - | Black | - | - | - | Shielded | - | - | - | -65°C ~ 200°C | |||
0 Marketplace | Unavailable | Box | Active | Receptacle, Female Sockets | 15 | D-15 | D | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Black Zinc Nickel | - | Black | - | - | - | Shielded | - | - | - | -65°C ~ 200°C | |||
0 Marketplace | Unavailable | Box | Active | Receptacle, Female Sockets | 18 | D-18 | D | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Black Zinc Nickel | - | Black | - | - | - | Shielded | - | - | - | -65°C ~ 200°C | |||
0 Marketplace | Unavailable | Box | Active | Receptacle, Female Sockets | 12 | D-97 | D | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Black Zinc Nickel | - | Black | - | - | - | Shielded | - | - | - | -65°C ~ 200°C | |||
0 Marketplace | Unavailable | Box | Active | Receptacle, Male Pins | 5 | D-5 | D | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Black Zinc Nickel | - | Black | - | - | - | Shielded | - | - | - | -65°C ~ 200°C | |||
0 Marketplace | Unavailable | Box | Active | Receptacle, Male Pins | 19 | D-19 | D | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Black Zinc Nickel | - | Black | - | - | - | Shielded | - | - | - | -65°C ~ 200°C | |||
0 Marketplace | Unavailable | Box | Active | Receptacle, Male Pins | 37 | D-35 | D | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Black Zinc Nickel | - | Black | - | - | - | Shielded | - | - | - | -65°C ~ 200°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Female Sockets | 2 | 11-2 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Unshielded | - | - | - | -65°C ~ 200°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Female Sockets | 3 | 8-98 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Electroless Nickel | Gold | Silver | - | - | - | Unshielded | - | - | - | -65°C ~ 200°C | |||
0 Marketplace | Unavailable | Box | Active | Receptacle, Male Pins | 5 | 10-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | Shielded | 7.5A | - | - | -65°C ~ 175°C | |||
0 Marketplace | Unavailable | Box | Active | Receptacle, Male Pins | 5 | 11-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | Shielded | 7.5A | - | - | -65°C ~ 175°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 5 | 11-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | Shielded | 7.5A | - | - | -65°C ~ 175°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 5 | 10-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | Shielded | 7.5A | - | - | -65°C ~ 175°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 6 | 10-98 | - | Panel Mount | Flange | Crimp | Bayonet Lock | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | Shielded | 7.5A | - | - | -65°C ~ 175°C | |||
0 Marketplace | Unavailable | Box | Active | Plug, Male Pins | 4 | 11-4 | B | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Black Zinc Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Coupling Nut | Shielded | 7.5A | - | - | -65°C ~ 200°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Female Sockets | 6 | 10-98 | - | Panel Mount | Flange | Crimp | Bayonet Lock | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | Shielded | 7.5A | - | - | -65°C ~ 175°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 3 | 12-3 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium over Nickel | Gold | Olive Drab | - | - | - | Unshielded | - | - | - | -65°C ~ 175°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Female Sockets | 8 | 12-8 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Nickel | Gold | Silver | - | - | - | Shielded | 7.5A | - | - | -65°C ~ 200°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Female Sockets | 3 | 12-3 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Nickel | Gold | Silver | - | - | - | Shielded | 13A | - | - | -65°C ~ 200°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Female Sockets | 13 | 10-35 | - | Panel Mount | Flange | Crimp | Bayonet Lock | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | Shielded | 5A | - | - | -65°C ~ 175°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Female Sockets | 5 | 14-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | Shielded | 13A | - | - | -65°C ~ 175°C | |||
0 Marketplace | Unavailable | Box | Active | Receptacle, Male Pins | 12 | 14-97 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | Shielded | 7.5A, 13A | - | - | -65°C ~ 175°C | |||
0 Marketplace | Unavailable | Box | Active | Receptacle, Male Pins | 7 (Power) | 14-7 | D | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Anodized | Gold | - | Environment Sealed | - | - | Unshielded | - | - | - | -55°C ~ 200°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 23 | 17-99 | E | Panel Mount | Flange | Crimp | Bayonet Lock | A | Metal | Aluminum Alloy | Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | 7.5A, 13A | - | - | -65°C ~ 200°C | |||
0 Marketplace | Unavailable | Box | Active | Plug, Female Sockets | 5 (Power) | 10-5 | B | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | 6 | Metal | Aluminum | Anodized | Gold | - | Environment Sealed | - | Coupling Nut | Unshielded | - | - | 0.420" (10.67mm) | -55°C ~ 200°C |