Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 Marketplace | Active | Box | Active | Receptacle, Female Sockets | 2 | 11-2 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Unshielded | - | - | - | -65°C ~ 200°C | |||
0 Marketplace | Unavailable | Box | Active | Receptacle, Male Pins | 5 | 11-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | Shielded | 7.5A | - | - | -65°C ~ 175°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 5 | 11-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | Shielded | 7.5A | - | - | -65°C ~ 175°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 23 | 17-99 | E | Panel Mount | Flange | Crimp | Bayonet Lock | A | Metal | Aluminum Alloy | Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | 7.5A, 13A | - | - | -65°C ~ 200°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Female Sockets | 23 | 17-99 | E | Panel Mount | Flange | Crimp | Bayonet Lock | A | Metal | Aluminum Alloy | Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | 7.5A, 13A | - | - | -65°C ~ 200°C | |||
0 Marketplace | Unavailable | Box | Active | Receptacle, Female Sockets | 15 | 15-15 | - | Free Hanging (In-Line) | Rear Side Nut | Crimp | Bayonet Lock | B | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | Shielded | 7.5A, 13A | - | - | -65°C ~ 175°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Female Sockets | 28 | 19-28 | F | Panel Mount | Flange | Crimp | Bayonet Lock | A | Metal | Aluminum Alloy | Olive Green Cadmium | Gold | Olive Green | Environment Resistant | - | - | Shielded | 7.5A, 13A | - | - | -65°C ~ 175°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 5 | 11-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | Shielded | 7.5A | - | - | -65°C ~ 175°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 5 | 15-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | B | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | Shielded | 13A | - | - | -65°C ~ 175°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 19 | 15-19 | - | Panel Mount | Flange | Crimp | Bayonet Lock | B | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | Shielded | 7.5A | - | - | -65°C ~ 175°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 12 | 15-97 | - | Panel Mount | Flange | Crimp | Bayonet Lock | B | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | Shielded | 7.5A, 13A | - | - | -65°C ~ 175°C | |||
0 Marketplace | Unavailable | Box | Active | Plug, Male Pins | 18 | 15-18 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Cadmium over Nickel | Gold | Olive Drab | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 175°C | |||
0 Marketplace | Unavailable | Box | Active | Receptacle, Female Sockets | 13 | 11-35 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | Shielded | 5A | - | - | -65°C ~ 175°C | |||
0 Marketplace | Unavailable | Box | Active | Receptacle, Male Pins | 43 | 25-43 | - | Panel Mount | Flange | Crimp | Bayonet Lock | A | Metal | Aluminum | Olive Drab Cadmium over Nickel | Gold | Olive Drab | Environment Resistant | - | - | Unshielded | - | - | - | -65°C ~ 175°C | |||
0 Marketplace | Unavailable | Box | Active | Receptacle, Female Sockets | 26 | 17-26 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | - | 7.5A | - | - | -65°C ~ 175°C | |||
0 Marketplace | Unavailable | Box | Active | Plug, Female Sockets | 6 | 9-35 | A | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Cadmium over Nickel | Gold | Olive Drab | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 175°C | |||
0 Marketplace | Unavailable | Box | Active | Receptacle, Male Pins | 55 | 17-35 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Cadmium over Nickel | Gold | Olive Drab | Environment Resistant | - | - | Unshielded | - | - | - | -65°C ~ 175°C | |||
0 Marketplace | Unavailable | Box | Active | Plug, Female Sockets | 18 | 15-18 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Cadmium over Nickel | Gold | Olive Drab | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 175°C | |||
0 Marketplace | Unavailable | Box | Active | Receptacle, Female Sockets | 32 | 19-32 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Cadmium over Nickel | Gold | Olive Drab | Environment Resistant | - | - | Unshielded | - | - | - | -65°C ~ 175°C | |||
0 Marketplace | Unavailable | Box | Active | Receptacle, Male Pins | 15 | 15-15 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | - | Olive Drab | - | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
0 Marketplace | Unavailable | Box | Active | Plug, Female Sockets | 3 | 9-98 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut | Shielded | 7.5A | - | - | -65°C ~ 175°C | |||
0 Marketplace | Unavailable | Box | Active | Receptacle, Female Sockets | 21 | 23-21 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | A | Metal | Aluminum | Olive Drab Cadmium over Nickel | Gold | Olive Drab | Environment Resistant | - | - | Unshielded | - | - | - | -65°C ~ 175°C | |||
0 Marketplace | Unavailable | Box | Active | Plug, Male Pins | 3 | 9-98 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | Coupling Nut | Shielded | 7.5A | - | - | -65°C ~ 175°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 5 | 11-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | - | Olive Drab | - | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
0 Marketplace | Unavailable | Box | Active | Receptacle, Female Sockets | 55 | 17-35 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Cadmium over Nickel | Gold | Olive Drab | Environment Resistant | - | - | Unshielded | - | - | - | -65°C ~ 175°C |