Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 Marketplace | Active | Box | Active | Plug, Male Pins | 14 | 16-14 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | - | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A, 23A | 600VDC | - | -55°C ~ 200°C | |||
0 Marketplace | Active | Box | Active | Plug, Male Pins | 14 | 16-14 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A, 23A | 600VDC | - | -55°C ~ 175°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 24 | 20-24 | - | Panel Mount | Flange | Crimp | Bayonet Lock | X | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A | 600VDC | - | -55°C ~ 175°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 24 | 20-24 | - | Panel Mount | Flange | Crimp | Bayonet Lock | Z | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A | 600VDC | - | -55°C ~ 175°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 24 | 20-24 | - | Panel Mount | Flange | Crimp | Bayonet Lock | W | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A | 600VDC | - | -55°C ~ 175°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 24 | 20-24 | - | Panel Mount | Flange | Crimp | Bayonet Lock | Y | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A | 600VDC | - | -55°C ~ 175°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 24 | 20-24 | - | Panel Mount | Flange | Crimp | Bayonet Lock | Y | Metal | Aluminum | Electroless Nickel | Gold | - | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A | 600VDC | - | -55°C ~ 200°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 24 | 20-24 | - | Panel Mount | Flange | Crimp | Bayonet Lock | W | Metal | Aluminum | Electroless Nickel | Gold | - | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A | 600VDC | - | -55°C ~ 200°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 24 | 20-24 | - | Panel Mount | Flange | Crimp | Bayonet Lock | X | Metal | Aluminum | Electroless Nickel | Gold | - | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A | 600VDC | - | -55°C ~ 200°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 24 | 20-24 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | - | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A | 600VDC | - | -55°C ~ 200°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 24 | 20-24 | - | Panel Mount | Flange | Crimp | Bayonet Lock | Z | Metal | Aluminum | Electroless Nickel | Gold | - | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A | 600VDC | - | -55°C ~ 200°C | |||
0 Marketplace | Active | Box | Active | Plug, Male Pins | 24 | 20-24 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | W | Metal | Aluminum | Electroless Nickel | Gold | - | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A | 600VDC | - | -55°C ~ 200°C | |||
0 Marketplace | Active | Box | Active | Plug, Male Pins | 24 | 20-24 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Y | Metal | Aluminum | Electroless Nickel | Gold | - | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A | 600VDC | - | -55°C ~ 200°C | |||
0 Marketplace | Active | Box | Active | Plug, Male Pins | 24 | 20-24 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | X | Metal | Aluminum | Electroless Nickel | Gold | - | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A | 600VDC | - | -55°C ~ 200°C | |||
0 Marketplace | Active | Box | Active | Plug, Male Pins | 24 | 20-24 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | - | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A | 600VDC | - | -55°C ~ 200°C | |||
0 Marketplace | Active | Box | Active | Plug, Male Pins | 24 | 20-24 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Z | Metal | Aluminum | Electroless Nickel | Gold | - | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A | 600VDC | - | -55°C ~ 200°C | |||
0 Marketplace | Active | Box | Active | Plug, Male Pins | 24 | 20-24 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | W | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A | 600VDC | - | -55°C ~ 175°C | |||
0 Marketplace | Active | Box | Active | Plug, Male Pins | 24 | 20-24 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Z | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A | 600VDC | - | -55°C ~ 175°C | |||
0 Marketplace | Active | Box | Active | Plug, Male Pins | 24 | 20-24 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A | 600VDC | - | -55°C ~ 175°C | |||
0 Marketplace | Active | Box | Active | Plug, Male Pins | 24 | 20-24 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | X | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A | 600VDC | - | -55°C ~ 175°C | |||
0 Marketplace | Active | Box | Active | Plug, Male Pins | 24 | 20-24 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Y | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A | 600VDC | - | -55°C ~ 175°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 24 | 20-24 | - | Panel Mount | Flange | Crimp | Bayonet Lock | Z | Metal | Aluminum | Electroless Nickel | Gold | - | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A | 600VDC | - | -55°C ~ 200°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 24 | 20-24 | - | Panel Mount | Flange | Crimp | Bayonet Lock | W | Metal | Aluminum | Electroless Nickel | Gold | - | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A | 600VDC | - | -55°C ~ 200°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 24 | 20-24 | - | Panel Mount | Flange | Crimp | Bayonet Lock | Y | Metal | Aluminum | Electroless Nickel | Gold | - | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A | 600VDC | - | -55°C ~ 200°C | |||
0 Marketplace | Active | Box | Active | Receptacle, Male Pins | 24 | 20-24 | - | Panel Mount | Flange | Crimp | Bayonet Lock | X | Metal | Aluminum | Electroless Nickel | Gold | - | IP67 - Dust Tight, Waterproof | - | - | Shielded | 7.5A | 600VDC | - | -55°C ~ 200°C |