MS3470L20-16SZ | |
---|---|
DigiKey Part Number | 2403-MS3470L20-16SZ-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3470L20-16SZ |
Description | CONN RCPT FMALE 16POS CRIMP |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 16 | |
Shell Size - Insert | 20-16 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Z | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 200°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥546.01000 | ¥546.01 |
10 | ¥473.25600 | ¥4,732.56 |
25 | ¥417.54000 | ¥10,438.50 |
50 | ¥373.62300 | ¥18,681.15 |
100 | ¥327.59380 | ¥32,759.38 |