192900-0409 | |
---|---|
DigiKey Part Number | 192900-0409-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 192900-0409 |
Description | CONN SOCKET 20-22AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) |