192900-0550 | |
---|---|
DigiKey Part Number | 192900-0550-ND |
Manufacturer | |
Manufacturer Product Number | 192900-0550 |
Description | CONN PLG HSG FMALE 32POS INLINE |
Customer Reference | |
Detailed Description | 32 (28 + 4 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 32 (28 + 4 Power) | |
Shell Size - Insert | 24-0428 | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Detent Lock | |
Orientation | - | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 3 pcs - 1 Connector, 1 Grommet, 1 Nut | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.68000 | ¥182.68 |
10 | ¥158.26400 | ¥1,582.64 |
25 | ¥139.69080 | ¥3,492.27 |
50 | ¥124.95440 | ¥6,247.72 |
100 | ¥109.60760 | ¥10,960.76 |