T2P16FC1SZ | |
---|---|
DigiKey Part Number | 1003-1314-2-ND - Tape & Reel (TR) 1003-1314-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T2P16FC1SZ |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.36900 | ¥53.69 |
25 | ¥5.15240 | ¥128.81 |
50 | ¥5.04420 | ¥252.21 |
100 | ¥4.82490 | ¥482.49 |
250 | ¥4.38600 | ¥1,096.50 |
500 | ¥3.94728 | ¥1,973.64 |
1,000 | ¥3.50871 | ¥3,508.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.85779 | ¥11,573.37 |
6,000 | ¥3.72476 | ¥22,348.56 |
9,000 | ¥3.53852 | ¥31,846.68 |
15,000 | ¥3.45870 | ¥51,880.50 |