121586-5239 | |
---|---|
DigiKey Part Number | 121586-5239-ND |
Manufacturer | |
Manufacturer Product Number | 121586-5239 |
Description | TOOL PRESS APPLICATOR 20-26AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Applicator - Mini for Bench Press Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator - Mini for Bench Press | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25,594.81000 | ¥25,594.81 |