SDS-135F25CP05-04 | |
---|---|
DigiKey Part Number | SDS-135F25CP05-04-ND |
Manufacturer | |
Manufacturer Product Number | SDS-135F25CP05-04 |
Description | SPEAKR 3.68OHM 40W TOP PT 85.8DB |
Customer Reference | |
Detailed Description | 3.68 Ohms Subwoofer Speaker 40 W 20 Hz ~ 3 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Subwoofer | |
Frequency Range | 20 Hz ~ 3 kHz | |
Frequency - Self Resonant | 57.31Hz | |
Impedance | 3.68 Ohms | |
Efficiency - dBA | 85.80 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 40 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Coated | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 5.583" Dia (141.80mm) | |
Height - Seated (Max) | 2.594" (65.90mm) |