HDS-P830870 | |
---|---|
DigiKey Part Number | HDS-P830870-ND |
Manufacturer | |
Manufacturer Product Number | HDS-P830870 |
Description | SPEAKR 5.72OHM 25W TOP PT 84.4DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5.72 Ohms Woofer Speaker 25 W 90 Hz ~ 6 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 90 Hz ~ 6 kHz | |
Frequency - Self Resonant | 91.08Hz | |
Impedance | 5.72 Ohms | |
Efficiency - dBA | 84.40 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 25 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polypropylene (PP) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 4.740" Dia (120.40mm) | |
Height - Seated (Max) | 2.496" (63.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,008 | ¥255.16080 | ¥257,202.09 |