100R8-76B | |
---|---|
DigiKey Part Number | HF08U-03-ND |
Manufacturer | |
Manufacturer Product Number | 100R8-76B |
Description | CABLE FFC/FPC 8POS 1MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.39000 | ¥25.39 |
10 | ¥21.14500 | ¥211.45 |
100 | ¥15.50330 | ¥1,550.33 |
1,000 | ¥9.86571 | ¥9,865.71 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/815/011/PARLEX CORP- SERIES- 100R08_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/815/011/PARLEX CORP- SERIES- 100R08_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/815/011/PARLEX CORP- SERIES- 100R08_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/815/011/PARLEX CORP- SERIES- 100R08_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/815/011/PARLEX CORP- SERIES- 100R08_tmb.jpg)