100R8-305B | |
---|---|
DigiKey Part Number | HF08U-12-ND |
Manufacturer | |
Manufacturer Product Number | 100R8-305B |
Description | CABLE FFC/FPC 8POS 1MM 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.71000 | ¥29.71 |
10 | ¥24.79200 | ¥247.92 |
25 | ¥21.48600 | ¥537.15 |
100 | ¥18.17990 | ¥1,817.99 |
250 | ¥15.40288 | ¥3,850.72 |
500 | ¥13.22142 | ¥6,610.71 |
1,000 | ¥11.63858 | ¥11,638.58 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/815/011/PARLEX CORP- SERIES- 100R08_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/815/011/PARLEX CORP- SERIES- 100R08_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/815/011/PARLEX CORP- SERIES- 100R08_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/815/011/PARLEX CORP- SERIES- 100R08_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/815/011/PARLEX CORP- SERIES- 100R08_tmb.jpg)